| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-20-39P |
| Series: | PT Series |
| Part Aliases: | 71-149720-39P U71-149720-39P |
| SKU: | AMIPT07P-20-39P |
PT07P-20-39P
| Heilind Number: | AMIPT07P-20-39P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-20-39P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-20-39P is a rugged MIL-DTL-26482 compliant receptacle designed for high-reliability applications. Part of the PT Series, this connector features a shell size of 20 with an olive drab cadmium finish, ensuring durability in harsh environments. Its contact material is copper alloy with gold plating, offering excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable protection against dust and water ingress. The insert arrangement of 20-39 allows for secure connections, while the bayonet locking mechanism ensures a stable and vibration-resistant fit. Rated for up to 600 VAC, this connector is suitable for a wide range of power and signal transmission tasks in military, aerospace, and industrial settings. Meet stringent requirements with the PT07P2039P.

