| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-20-41P |
| Series: | PT Series |
| Part Aliases: | 71-149720-41P U71-149720-41P |
| SKU: | AMIPT07P-20-41P |
PT07P-20-41P
| Heilind Number: | AMIPT07P-20-41P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-20-41P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Simplify installation and ensure secure connections with our Solder Jam Nut Rcpt, OD. Compliant with military specification MIL-DTL-26482, this rugged PT Series connector guarantees reliable performance in even the harshest environments. Featuring a shell size of 20 and crafted from durable aluminum with an Olive Drab Cadmium finish, it offers both strength and corrosion resistance. The contact pins, made of high-quality Copper Alloy and plated with Gold, provide optimal conductivity and longevity. With an IP67 rating for dust and waterproofing, along with a voltage rating of 600 VAC, this connector is suitable for a wide range of applications. Its Bayonet locking mechanism ensures a secure and vibration-resistant connection, while the 20-41 insert arrangement facilitates easy mating. Designed for high reliability, this connector is ideal for use in demanding industrial, aerospace, and military environments. Rest assured, it meets strict quality standards and is RoHS compliant. Trust in the acronym PT07P2041P for all your connectivity needs.

