| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-22-21S |
| Series: | PT Series |
| Part Aliases: | 71-149722-21S U71-149722-21S |
| SKU: | AMIPT07P-22-21S |
PT07P-22-21S
| Heilind Number: | AMIPT07P-22-21S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-22-21S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AMI PT Series Jam Nut Receptacle, SKU PT07P-22-21S, meets stringent MIL-DTL-26482 military specifications, ensuring reliable performance in harsh environments. Featuring a shell size of 22 and crafted from durable aluminum with an Olive Drab Cadmium finish, this connector offers robust protection. Its socket contact type, made of Copper Alloy and plated with Gold, guarantees secure and efficient conductivity. With an IP67 rating, it provides excellent protection against dust and water ingress. The 22-21 insert arrangement and bayonet locking mechanism ensure easy and secure mating. Rated for up to 1000 VAC, this connector is ideal for high-voltage applications. RoHS compliant and designed for high reliability, the PT07P2221S is a versatile solution for demanding circular connector needs.

