| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-22-36S |
| Series: | PT Series |
| Part Aliases: | 71-149722-36S U71-149722-36S |
| SKU: | AMIPT07P-22-36S |
PT07P-22-36S
| Heilind Number: | AMIPT07P-22-36S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-22-36S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07P-22-36S is a rugged circular connector that meets MIL-DTL-26482 military specifications, making it ideal for use in demanding environments. Part of the PT Series, this connector features a jam nut receptacle design with a shell size of 22, constructed from durable aluminum with an olive drab cadmium finish. Its socket contact type, made of copper alloy and plated with gold, ensures reliable conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, while its bayonet locking mechanism provides secure mating. Designed for high reliability applications, it has a voltage rating of 600 VAC and an insert arrangement of 22-36. Despite its robust construction, it is also compliant with RoHS regulations. Perfect for military, aerospace, and industrial uses, the PT07P-22-36S is a trusted solution for rugged connectivity needs.

