| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-22-41S |
| Series: | PT Series |
| Part Aliases: | 71-149722-41S U71-149722-41S |
| SKU: | AMIPT07P-22-41S |
PT07P-22-41S
| Heilind Number: | AMIPT07P-22-41S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-22-41S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-22-41S, a rugged and reliable MIL-DTL-26482 compliant receptacle designed for demanding military and industrial applications. Part of the PT Series, this connector features a socket contact type made of durable Copper Alloy with Gold plating for optimal conductivity. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. The shell, constructed from Olive Drab Cadmium finished Aluminum, offers robustness and corrosion resistance. Its bayonet locking mechanism provides secure mating, while the high voltage rating of 600 VAC guarantees reliable performance. Meeting RoHS compliance, this hi-rel connector is essential for mission-critical operations. Experience superior connectivity with the PT07P2241S.

