| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-8-3P |
| Series: | PT Series |
| Part Aliases: | 71-149708-03P U71-149708-03P |
| SKU: | AMIPT07P-8-3P |
PT07P-8-3P
| Heilind Number: | AMIPT07P-8-3P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-8-3P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-8-3P, a MIL-DTL-26482 compliant receptacle from the rugged PT Series. Crafted with a durable aluminum shell finished in Olive Drab Cadmium, this connector is built to withstand harsh environments. Its IP67 rating ensures protection against dust and water ingress, making it ideal for outdoor and military applications. Featuring a shell size of 8, with a bayonet locking mechanism for secure connections. The contact pins, made of copper alloy and plated with gold, guarantee reliable conductivity even in high-voltage situations, with a maximum rating of 600 VAC. Designed for insert arrangements of 8-3, this hi-rel connector is essential for mission-critical operations where performance and durability are paramount. Trust the PT07P83P for seamless connectivity in demanding scenarios.

