| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-8-3S |
| Series: | PT Series |
| Part Aliases: | 71-149708-03S U71-149708-03S |
| SKU: | AMIPT07P-8-3S |
PT07P-8-3S
| Heilind Number: | AMIPT07P-8-3S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-8-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-8-3S, a rugged and reliable Solder Jam Nut Potting Rcpt designed for military applications. Built to meet MIL-DTL-26482 specifications, this connector from the PT Series ensures high performance in demanding environments. Featuring a shell size of 8 and constructed with durable aluminum, it offers excellent durability. The contact sockets, made of copper alloy and plated with gold, guarantee optimal conductivity. With an IP67 rating, this connector provides superior protection against dust and water ingress. Its bayonet locking mechanism ensures secure connections, while the olive drab cadmium shell finish enhances corrosion resistance. With a voltage rating of 600 VAC and insert arrangement 8-3, this connector is suitable for high-power applications. Rest assured, it is also RoHS compliant. Trust in the PT07P83S for your critical connectivity needs.

