| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P-8-4P |
| Series: | PT Series |
| Part Aliases: | 71-149708-04P U71-149708-04P |
| SKU: | AMIPT07P-8-4P |
PT07P-8-4P
| Heilind Number: | AMIPT07P-8-4P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P-8-4P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P-8-4P, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with an olive drab cadmium finish, providing exceptional corrosion resistance. Ideal for harsh environments, it boasts an IP67 ingress protection rating and is RoHS compliant. The contact pins, made of high-quality copper alloy and plated with gold, ensure efficient and secure connections even in high-voltage applications, with a rating of 600 VAC. Featuring a jam nut receptacle shell type and a bayonet locking mechanism, the PT07P84P offers easy installation and secure mating. With an insert arrangement of 8-4 and Hi-Rel certification, this connector is perfect for use in demanding aerospace, defense, and industrial applications. Trust the PT07P84P for superior performance and durability in your critical connectivity needs.

