| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07P12-10S |
| Series: | PT Series |
| SKU: | AMIPT07P12-10S |
PT07P12-10S
| Heilind Number: | AMIPT07P12-10S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07P12-10S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07P12-10S, a military-grade Circular MIL Spec Connector from the renowned PT Series. This high-reliability connector, meeting MIL-DTL-26482 specifications, features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring robust performance in demanding environments. With an IP67 rating, it offers superior protection against dust and water ingress. The 12-10 insert arrangement accommodates various wire sizes, while the Socket contact type with Gold plating guarantees excellent conductivity. Designed for secure and quick connections, it utilizes a Bayonet locking mechanism. With a maximum voltage rating of 600 VAC, this connector is ideal for critical applications in aerospace, defense, and industrial sectors. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade to the PT07P1210S for reliable and efficient connectivity in mission-critical operations.

