| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-14-12P(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332714-12P |
| SKU: | AMIPT07SE-14-12P(SR) |
PT07SE-14-12P(SR)
| Heilind Number: | AMIPT07SE-14-12P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-14-12P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT07SE-14-12P(SR) Crimp Jam Nut Rcpt offers reliable connectivity in harsh environments, meeting MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a robust aluminum shell with Olive Drab Cadmium finish, ensuring durability. Its IP67 rating guarantees protection against dust and water ingress. The gold-plated copper alloy contacts provide optimal conductivity, suitable for 24-16 AWG wire sizes. With a voltage rating of 600 VAC, it's ideal for high-power applications. The bayonet locking mechanism secures connections, while the 14-12 insert arrangement simplifies installation. This high-reliability connector is a crucial component in aerospace, defense, and industrial systems.

