| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT07SE-16-76P |
| Series: | PT Series |
| Part Aliases: | 71-331716-76P |
| SKU: | AMIPT07SE-16-76P |
PT07SE-16-76P
| Heilind Number: | AMIPT07SE-16-76P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT07SE-16-76P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT07SE-16-76P, a durable and reliable Crimp Jam Nut Receptacle designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 16 and a shell material of tough aluminum with Olive Drab Cadmium finish. The contact material is copper alloy plated with gold, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers reliable performance even in harsh environments. Suitable for wire sizes ranging from 24 AWG to 14 AWG, it has a voltage rating of 1500 VAC, making it ideal for high-power applications. The insert arrangement of 16-76 and bayonet locking mechanism provide secure connections. RoHS compliant and designed for high reliability, this Circular MIL Spec Connector is perfect for demanding industrial and military applications.

