| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-10-6S |
| Series: | PT Series |
| Part Aliases: | 71-148810-06S U71-148810-06S |
| SKU: | AMIPT08E-10-6S |
PT08E-10-6S
| Heilind Number: | AMIPT08E-10-6S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-10-6S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08E-10-6S is a rugged and reliable connector designed to meet stringent military specifications, specifically MIL-DTL-26482. Part of the PT Series, it boasts a shell size of 10 with a durable aluminum construction and Olive Drab Cadmium finish, ensuring durability in demanding environments. Featuring socket contact type with gold plating, this connector guarantees secure and efficient connections. With an IP67 rating for dust and waterproof protection, as well as a voltage rating of 600 VAC, it is suitable for high-power applications. The bayonet locking mechanism provides easy and secure mating, while its hi-rel designation signifies its suitability for high-reliability applications. Perfect for use in aerospace, defense, and industrial sectors, the PT08E-10-6S is a trusted solution for your connectivity needs.

