| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-10-6S(025) |
| Series: | PT Series |
| Part Aliases: | 93-148810-06S C93-148810-06S |
| SKU: | AMIPT08E-10-6S(025) |
PT08E-10-6S(025)
| Heilind Number: | AMIPT08E-10-6S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-10-6S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-10-6S(025), a military-specification circular connector designed for high-reliability applications. Part of the PT Series, this connector features a rugged aluminum shell with a black zinc cobalt finish, ensuring durability in harsh environments. The Gold-plated Copper Alloy contacts offer superior conductivity and corrosion resistance, meeting stringent MIL-DTL-26482 standards. With an IP67 rating, this connector provides dust and water ingress protection, making it ideal for outdoor use. Its Right Angle, Bayonet locking design guarantees secure connections, while the 600 VAC voltage rating allows for versatile power applications. Engineered for reliability in mission-critical scenarios, the PT08E-10-6S(025) is RoHS compliant and is perfect for military, aerospace, and industrial applications.

