| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-12-10P |
| Series: | PT Series |
| Part Aliases: | 71-148812-10P U71-148812-10P |
| SKU: | AMIPT08E-12-10P |
PT08E-12-10P
| Heilind Number: | AMIPT08E-12-10P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-12-10P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-12-10P, a rugged circular connector designed for military applications. This connector, meeting MIL-DTL-26482 specifications, is part of the PT Series known for its reliability in harsh environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers IP67 protection against dust and water ingress. The 12-10 pin arrangement, along with gold-plated copper alloy contacts, ensures secure and efficient signal transmission even in high voltage (600 VAC) scenarios. The bayonet locking mechanism guarantees a stable connection, while its right-angle plug design allows for convenient installation in tight spaces. With RoHS compliance and high reliability designation, the PT08E1210P is the optimal choice for mission-critical communication and power systems.

