PT08E-12-10S

Heilind Number:AMIPT08E-12-10S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08E-12-10S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08E-12-10S
Series:PT Series
Part Aliases:71-148812-10S U71-148812-10S
SKU:AMIPT08E-12-10S

Detailed Description

Introducing the PT08E-12-10S Socket Connector, meeting stringent MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features Copper Alloy contacts with Gold plating for reliable conductivity in harsh environments. With an IP67 rating, it offers superior protection against dust and water ingress. The aluminum shell, finished in Olive Drab Cadmium, ensures durability and resistance to corrosion. Designed for high reliability applications, it boasts a voltage rating of 600 VAC. The Right Angle Plug configuration, with Bayonet locking mechanism, guarantees secure connections. Compliant with RoHS standards, this connector is ideal for use in demanding industrial and military settings. Upgrade to the PT08E1210S for top-tier performance in circular MIL Spec connectivity.