| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-12-10S(SR) |
| Series: | PT Series |
| Part Aliases: | 71-144812-10S U71-144812-10S |
| SKU: | AMIPT08E-12-10S(SR) |
PT08E-12-10S(SR)
| Heilind Number: | AMIPT08E-12-10S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-12-10S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-12-10S(SR) Circular Connector, meeting military specification MIL-DTL-26482 for reliable performance in demanding environments. Part of the PT Series, this connector features a rugged aluminum shell with Olive Drab Cadmium finish, ensuring durability. The socket contact type, crafted from Copper Alloy and gold-plated, guarantees secure and high-quality connections. With an IP67 rating, it offers protection against dust and water ingress. The 12-10 insert arrangement and bayonet locking mechanism provide ease of use and secure mating. Rated for up to 600 VAC, this connector is suitable for a wide range of applications, especially in high-reliability settings. Trust in the PT08E1210SSR for exceptional connectivity in critical operations.

