| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3106A36-7SX-946 |
| Series: | PT Series |
| Part Aliases: | 71-148812-08S U71-148812-08S |
| SKU: | AMIPT08E-12-8S |
97-3106A36-7SX-946
| Heilind Number: | AMIPT08E-12-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3106A36-7SX-946 |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the 97-3106A36-7SX-946, a rugged and reliable circular MIL Spec connector that meets the stringent military specification MIL-DTL-26482. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring robust performance even in harsh environments. With a shell size of 12 and a Right Angle plug design, it offers secure and space-efficient connectivity. The contact sockets, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. Rated for IP67 ingress protection and capable of handling up to 600 VAC, this connector is suitable for various high-reliability applications. Its Bayonet locking mechanism provides quick and secure mating, while its compliance with RoHS regulations underscores its commitment to environmental responsibility. Trust the 97-3106A36-7SX-946 for your critical connectivity needs.

