| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-14-12S |
| Series: | PT Series |
| Part Aliases: | 71-148814-12S U71-148814-12S |
| SKU: | AMIPT08E-14-12S |
PT08E-14-12S
| Heilind Number: | AMIPT08E-14-12S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-14-12S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08E-14-12S is a rugged PLUG designed to meet stringent MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a robust shell made of Olive Drab Cadmium-coated Aluminum, providing durability in harsh environments. With a shell size of 14 and a right-angle design, it offers secure and space-saving connectivity. The contact sockets, crafted from high-quality Copper Alloy and plated with Gold, ensure reliable signal transmission even in demanding applications. Rated at IP67 for dust and water resistance, this connector is well-suited for use in outdoor and industrial settings. Its insert arrangement of 14-12 and bayonet locking mechanism guarantee a secure and stable connection, while its high voltage rating of 600 VAC makes it suitable for a wide range of power applications. Compliant with high-reliability standards and RoHS regulations, the PT08E-14-12S is a top choice for critical connectivity needs.

