PT08E-14-12S(SR)

Heilind Number:AMIPT08E-14-12S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08E-14-12S(SR)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08E-14-12S(SR)
Series:PT Series
Part Aliases:71-144814-12S U71-144814-12S
SKU:AMIPT08E-14-12S(SR)

Detailed Description

The PT Series MIL-DTL-26482 Circular Connector, PT08E-14-12S(SR), is a rugged and reliable solution designed for military and high-reliability applications. Featuring a shell size of 14 and a shell type of Plug, Right Angle, this connector offers secure connectivity in demanding environments. Meeting IP67 standards for ingress protection, it ensures reliable performance even in harsh conditions. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 600 VAC, it is suitable for power and signal transmission. The insert arrangement of 14-12, along with a Bayonet locking mechanism, provides a secure and stable connection. RoHS compliant and with a shell finish of Olive Drab Cadmium, this connector prioritizes environmental responsibility and durability. Perfect for aerospace, defense, and industrial applications, the PT08E1412SSR is a crucial component in mission-critical systems.