| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-14-15S |
| Series: | PT Series |
| Part Aliases: | 71-148814-15S U71-148814-15S |
| SKU: | AMIPT08E-14-15S |
PT08E-14-15S
| Heilind Number: | AMIPT08E-14-15S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-14-15S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-14-15S, a military-specification connector from the renowned PT Series. Designed for durability and performance in demanding environments, this connector features a shell size 14 made of rugged aluminum with an olive drab cadmium finish. The socket contact type, crafted from high-quality copper alloy and gold-plated, ensures reliable conductivity. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. Meeting MIL-DTL-26482 standards and rated for 600 VAC, this connector guarantees exceptional quality and safety. Its bayonet locking mechanism ensures secure connections, while its right-angle shell type allows for versatile installation. Rest assured, this product is RoHS compliant and designed for high-reliability applications. Upgrade to the PT08E-14-15S for top-notch performance in your circular connector needs.

