| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-14-19P |
| Series: | PT Series |
| Part Aliases: | 71-148814-19P U71-148814-19P |
| SKU: | AMIPT08E-14-19P |
PT08E-14-19P
| Heilind Number: | AMIPT08E-14-19P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-14-19P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-14-19P, a rugged and reliable Solder Angle Plug designed for military specifications. With a MIL-DTL-26482 certification, this connector guarantees high performance in even the harshest environments. Part of the PT Series, it features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring long-lasting durability. The contact pins are made of Copper Alloy and plated with Gold for optimal conductivity. Rated IP67 for dust and water resistance, it offers reliable protection in demanding applications. With a voltage rating of 600 VAC and a Bayonet locking mechanism, this connector is ideal for high voltage and high vibration environments. Its 14-19 insert arrangement accommodates various wire sizes, making it versatile for different applications. Trust in the PT08E1419P for secure and efficient connections in your military, aerospace, or industrial projects. Rest assured, it is RoHS compliant, meeting international environmental standards. Elevate your connectivity with this high-reliability Circular MIL Spec Connector.

