| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-14-19P(SR) |
| Series: | PT Series |
| Part Aliases: | 71-144814-19P U71-144814-19P |
| SKU: | AMIPT08E-14-19P(SR) |
PT08E-14-19P(SR)
| Heilind Number: | AMIPT08E-14-19P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-14-19P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-14-19P(SR) Plug, a rugged and reliable connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 14 with a durable aluminum construction finished in Olive Drab Cadmium, ensuring longevity in harsh environments. The contact pins, made of Copper Alloy and plated with gold, guarantee optimal conductivity even under demanding conditions. With an IP67 rating, this connector provides excellent protection against dust and water ingress. Its bayonet locking mechanism offers secure and quick mating, while the 14-19 insert arrangement accommodates various wire sizes. Rated for 600 VAC, it is suitable for high-voltage applications. Certified for RoHS compliance and classified as a high-reliability component, the PT08E1419PSR is the ideal choice for demanding military, aerospace, and industrial connectivity needs.

