| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-14-19S |
| Series: | PT Series |
| Part Aliases: | 71-148814-19S U71-148814-19S |
| SKU: | AMIPT08E-14-19S |
PT08E-14-19S
| Heilind Number: | AMIPT08E-14-19S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-14-19S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08E-14-19S is a rugged PLUG designed to meet stringent MIL-DTL-26482 military specifications, making it ideal for use in harsh environments. Part of the PT Series, this connector features Socket contact type with Gold plating for reliable conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress. The shell, made of durable Aluminum with Olive Drab Cadmium finish, ensures long-term performance. Featuring a shell size of 14 and insert arrangement of 14-19, it provides a secure connection with a voltage rating of 600 VAC. The bayonet locking mechanism guarantees a stable connection, perfect for high-reliability applications. Rest assured, this product is RoHS compliant, making it environmentally friendly. Trust in the PT08E1419S for your circular connector needs.

