| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-14-19S(SR) |
| Series: | PT Series |
| Part Aliases: | 71-144814-19S U71-144814-19S |
| SKU: | AMIPT08E-14-19S(SR) |
PT08E-14-19S(SR)
| Heilind Number: | AMIPT08E-14-19S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-14-19S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08E-14-19S(SR) MIL-DTL-26482 Circular Connector, part of the PT Series, is a high-performance solution for rugged environments. With a durable aluminum shell finished in Olive Drab Cadmium, it offers reliable protection against harsh conditions. Featuring a socket contact type with gold plating on copper alloy contacts, this connector ensures excellent conductivity and corrosion resistance. Its IP67 rating guarantees waterproof and dust-tight integrity. Designed for military and aerospace applications, it meets stringent requirements for voltage rating (600 VAC) and reliability, with a bayonet locking mechanism for secure connections. Compliant with RoHS regulations and offering hi-rel performance, the PT08E1419SSR is the ideal choice for demanding circular connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A18-32PW | AI-Solder Plug Connector 26482-1 | ![]() |


