PT08E-14-5S

Heilind Number:AMIPT08E-14-5S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08E-14-5S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08E-14-5S
Series:PT Series
Part Aliases:71-148814-05S U71-148814-05S
SKU:AMIPT08E-14-5S

Detailed Description

Introducing the PT08E-14-5S, a rugged and reliable military specification plug designed to meet the stringent requirements of MIL-DTL-26482. Part of the PT Series, this connector features a shell size 14 with a durable aluminum construction and Olive Drab Cadmium shell finish for enhanced durability in harsh environments. The socket contact type, made of copper alloy with gold plating, ensures optimal conductivity even in demanding applications. With an IP67 rating for dust and water resistance, as well as a high voltage rating of 1000 VAC, this connector is suitable for a wide range of industrial and military use. Its Bayonet locking mechanism provides secure mating, while its hi-rel designation guarantees exceptional performance under extreme conditions. The PT08E-14-5S, also known as PT08E145S, is the perfect choice for critical connectivity needs.