| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-14-AAS |
| Series: | PT Series |
| SKU: | AMIPT08E-14-AAS |
PT08E-14-AAS
| Heilind Number: | AMIPT08E-14-AAS |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-14-AAS |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-14-AAS, a high-performance Solder Angle Plug designed for rugged applications. This military-specification connector, compliant with MIL-DTL-26482 standards, is part of the PT Series known for its reliability in demanding environments. Featuring a shell size of 14 and constructed with durable aluminum, it ensures robust connectivity with a socket contact type. The gold-plated copper alloy contacts guarantee excellent signal transmission, while the Olive Drab Cadmium shell finish provides corrosion resistance. With an IP67 rating for dust and water ingress protection, this connector is ideal for harsh industrial and military use. Its Bayonet locking mechanism ensures secure mating, and with a voltage rating of 600 VAC, it is suitable for high-power applications. The PT08E-14-AAS is a vital component in the Circular MIL Spec Connectors category, offering high reliability for mission-critical operations.

