| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-16-26S |
| Series: | PT Series |
| Part Aliases: | 71-148816-26S U71-148816-26S |
| SKU: | AMIPT08E-16-26S |
PT08E-16-26S
| Heilind Number: | AMIPT08E-16-26S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-16-26S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-16-26S, a rugged Solder Angle Plug designed for military-grade applications. This connector, meeting MIL-DTL-26482 specifications, is part of the PT Series known for its durability and reliability in harsh environments. Featuring a shell size 16 made of aluminum with an Olive Drab Cadmium finish, it offers superior protection. The contact type is Socket, with Copper Alloy contacts plated in Gold, ensuring excellent conductivity. With an IP67 rating and a voltage rating of 600 VAC, it guarantees secure and efficient performance even in demanding conditions. The Bayonet locking mechanism provides added security, making it ideal for high-reliability applications. With its hi-rel designation, the PT08E1626S is the perfect choice for mission-critical operations.

