| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-18-32S |
| Series: | PT Series |
| Part Aliases: | 71-148818-32S U71-148818-32S |
| SKU: | AMIPT08E-18-32S |
PT08E-18-32S
| Heilind Number: | AMIPT08E-18-32S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-18-32S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-18-32S, a rugged and reliable military-spec PLUG from our PT Series. Designed to meet MIL-DTL-26482 standards, this connector ensures high performance in demanding environments. Featuring a shell size of 18 and a durable aluminum construction with Olive Drab Cadmium finish, it offers exceptional durability. The contact sockets, made of Copper Alloy and plated with Gold, guarantee secure and efficient connections. With an IP67 rating, it provides reliable protection against dust and water ingress. Its Bayonet locking mechanism ensures quick and secure mating. Suitable for high-reliability applications, including aerospace and defense, this connector is rated for 600 VAC, making it ideal for power and signal transmission in harsh conditions. Trust the PT08E-18-32S for superior connectivity in mission-critical operations.

