PT08E-20-16S(SR)

Heilind Number:AMIPT08E-20-16S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08E-20-16S(SR)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08E-20-16S(SR)
Series:PT Series
Part Aliases:71-144820-16S U71-144820-16S
SKU:AMIPT08E-20-16S(SR)

Detailed Description

Introducing the PT08E-20-16S(SR) Circular MIL Spec Connector, designed to meet stringent military specifications with its MIL-DTL-26482 compliance. Part of the renowned PT Series, this connector features a robust construction with a shell size of 20 and a durable aluminum shell material finished in Olive Drab Cadmium. Its IP67 rating ensures reliable performance in harsh environments, while the gold-plated copper alloy contacts guarantee optimal conductivity. With a voltage rating of 1000 VAC, this connector is suitable for high-power applications. The unique right angle, plug shell type with a bayonet locking mechanism offers secure and efficient connections. Meeting RoHS compliance standards, this connector is not only high-performance but also environmentally friendly. Perfect for hi-rel applications, the PT08E2016SSR is a trusted choice for demanding military and industrial environments.