| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-20-41S |
| Series: | PT Series |
| Part Aliases: | 71-148820-41S U71-148820-41S |
| SKU: | AMIPT08E-20-41S |
PT08E-20-41S
| Heilind Number: | AMIPT08E-20-41S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-20-41S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08E-20-41S is a rugged and reliable military-specification circular connector from the PT Series, designed for high-reliability applications. With a shell size of 20 and a shell material of aluminum with Olive Drab Cadmium finish, this connector offers durability in harsh environments. Its socket contact type, made of copper alloy with gold plating, ensures excellent conductivity and corrosion resistance. Meeting IP67 standards for ingress protection, it is suitable for use in dusty and wet conditions. Featuring a bayonet locking mechanism, the PT08E2041S provides secure connections. With a voltage rating of 600 VAC, it is ideal for power and signal transmission in demanding settings. This connector, part of the Circular MIL Spec Connectors category, guarantees top-notch performance in aerospace, defense, and industrial applications.

