| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-20-41S(SR) |
| Series: | PT Series |
| Part Aliases: | 71-144820-41S U71-144820-41S |
| SKU: | AMIPT08E-20-41S(SR) |
PT08E-20-41S(SR)
| Heilind Number: | AMIPT08E-20-41S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-20-41S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This MIL-DTL-26482 compliant Solder Angle Plug, part of the PT Series, features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for military and industrial applications. The gold-plated copper alloy contacts offer excellent conductivity and resistance to corrosion. With a voltage rating of 600 VAC, this socket contact type connector is suitable for high-power transmission. The bayonet locking mechanism provides secure mating, while the Right Angle shell design allows for easy installation in tight spaces. Designed for high reliability, this connector is RoHS compliant and meets stringent industry standards. Upgrade your connectivity with the PT08E2041SSR.

