| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-22-21P |
| Series: | PT Series |
| Part Aliases: | 71-148822-21P U71-148822-21P |
| SKU: | AMIPT08E-22-21P |
PT08E-22-21P
| Heilind Number: | AMIPT08E-22-21P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-22-21P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E2221P Plug, meticulously crafted to meet MIL-DTL-26482 military specifications, ensuring unparalleled durability and reliability in the most demanding environments. Part of the esteemed PT Series, this connector features a shell size of 22 made from rugged aluminum with an Olive Drab Cadmium finish, guaranteeing superior protection against corrosion. The contact pins, constructed from high-quality Copper Alloy and plated with Gold, offer optimal conductivity and resistance to wear. With an IP67 rating, this connector maintains a tight seal even in harsh conditions, safeguarding your connections from dust and moisture. Its bayonet locking mechanism provides secure mating, while its 1000VAC voltage rating makes it suitable for high-power applications. Designed with insert arrangement 22-21, this Right Angle Plug is perfect for use in a variety of industrial and military systems. RoHS compliant and certified for high-reliability applications, the PT08E2221P is the ideal choice for critical connectivity needs.

