| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-22-21S |
| Series: | PT Series |
| Part Aliases: | 71-148822-21S U71-148822-21S |
| SKU: | AMIPT08E-22-21S |
PT08E-22-21S
| Heilind Number: | AMIPT08E-22-21S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-22-21S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-22-21S, a rugged Solder Angle Plug designed for military-grade applications. This connector meets the stringent MIL-DTL-26482 specifications, ensuring reliability in harsh environments. Part of the PT Series, it features a shell size 22 constructed from durable aluminum with an Olive Drab Cadmium finish. The contact material is Copper Alloy plated with Gold, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers superior protection against dust and water ingress. Its Socket contact type and Bayonet locking mechanism provide secure connections, while the high voltage rating of 1000 VAC makes it suitable for demanding power applications. Perfect for use in hi-rel environments, the PT08E2221S is a trusted choice for Circular MIL Spec Connectors.

