| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-24-61P |
| Series: | PT Series |
| Part Aliases: | 71-148824-61P U71-148824-61P |
| SKU: | AMIPT08E-24-61P |
PT08E-24-61P
| Heilind Number: | AMIPT08E-24-61P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-24-61P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08E-24-61P Solder Angle Plug, a rugged and reliable connector designed for military and high-reliability applications. Built to MIL-DTL-26482 specifications, this PT Series connector features a shell size 24 with a durable Olive Drab Cadmium finish. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The contact type is pin, ideal for secure connections, and the insert arrangement is 24-61. Featuring a bayonet locking mechanism, this connector provides easy and secure mating. Rated for 600 VAC, it is suitable for a wide range of power applications. Rest assured, the PT08E-24-61P is RoHS compliant, meeting environmental standards. Trust in its high-reliability performance, perfect for demanding military and industrial requirements.

