| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08E-8-3S |
| Series: | PT Series |
| Part Aliases: | 71-148808-03S U71-148808-03S |
| SKU: | AMIPT08E-8-3S |
PT08E-8-3S
| Heilind Number: | AMIPT08E-8-3S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08E-8-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the SA-AIO Circular MIL Spec Connector, part of the rugged PT Series built to military specification MIL-DTL-26482. With a shell size of 8 and a durable aluminum construction featuring olive drab cadmium shell finish, this connector ensures reliable performance in harsh environments. Featuring socket contact type with gold plating, it guarantees secure and high-quality connections. Rated for IP67 ingress protection and boasting a 600 VAC voltage rating, it excels in both wet and high voltage applications. The 8-3 insert arrangement and bayonet locking mechanism provide efficient and secure connectivity, making it ideal for hi-rel applications. Rest assured of its quality as it is RoHS compliant. Upgrade to the PT08E83S for superior connectivity in demanding environments.

