PT08E-8-4S

Heilind Number:AMIPT08E-8-4S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08E-8-4S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08E-8-4S
Series:PT Series
Part Aliases:71-148808-04S U71-148808-04S
SKU:AMIPT08E-8-4S

Detailed Description

The PT08E-8-4S is a MIL-DTL-26482 compliant plug featuring standard plating for reliable performance in demanding environments. Part of the PT Series, this connector boasts a durable aluminum shell with an olive drab cadmium finish, offering both strength and corrosion resistance. Its socket contact type, made of high-quality copper alloy with gold plating, ensures optimal conductivity. With an IP67 rating, this connector provides superior protection against dust and water ingress. Its bayonet locking mechanism guarantees secure mating, making it ideal for high vibration applications. Rated for up to 600 VAC, it is suitable for a wide range of power and signal transmission needs. Designed for military and aerospace applications, the PT08E84S is a hi-rel connector that meets stringent performance requirements.