PT08E-8-4S(SR)

Heilind Number:AMIPT08E-8-4S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08E-8-4S(SR)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08E-8-4S(SR)
Series:PT Series
Part Aliases:71-144808-04S U71-144808-04S
SKU:AMIPT08E-8-4S(SR)

Detailed Description

Introducing the PT08E84SSR, a rugged and reliable military-spec circular connector designed for demanding environments. With its MIL-DTL-26482 compliance and IP67 rating, this connector ensures secure and sealed connections in harsh conditions. The shell size 8 plug, featuring a durable aluminum construction with Olive Drab Cadmium finish, guarantees longevity and resilience. The contact sockets, made of high-quality copper alloy and plated with gold, offer excellent conductivity and corrosion resistance. Engineered for high reliability applications, this connector, part of the PT Series, is perfect for use in aerospace, defense, and industrial settings. Its bayonet locking mechanism provides quick and secure mating, while the 8-4 insert arrangement and 600 VAC voltage rating make it versatile for various power and signal transmission requirements. Trust in the PT08E84SSR for superior performance in mission-critical operations.