| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-12-10S |
| Series: | PT Series |
| Part Aliases: | 71-149812-10S U71-149812-10S |
| SKU: | AMIPT08P-12-10S |
PT08P-12-10S
| Heilind Number: | AMIPT08P-12-10S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-12-10S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08P-12-10S, a rugged MIL-DTL-26482 compliant plug from the PT Series, is engineered for reliable connectivity in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67 rated connector offers superior protection against dust and moisture ingress. Its copper alloy contacts, plated with gold, ensure high conductivity and corrosion resistance, making it ideal for military and industrial applications. With a voltage rating of 600 VAC and a socket contact type, it facilitates secure power and signal transmission. The bayonet locking mechanism guarantees a secure and quick mating process, while the 12-10 insert arrangement accommodates a variety of wiring configurations. This high-reliability connector meets stringent quality standards, including RoHS compliance, and is suitable for use in critical systems where performance and durability are paramount.

