| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-12-14S |
| Series: | PT Series |
| SKU: | AMIPT08P-12-14S |
PT08P-12-14S
| Heilind Number: | AMIPT08P-12-14S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-12-14S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08P-12-14S is a rugged and reliable military-specification circular connector, part of the PT Series. With a durable aluminum shell and Olive Drab Cadmium finish, it is designed for harsh environments. Featuring a shell size of 12 and a right-angle plug configuration, this connector offers secure and space-saving connectivity. The contacts are made of copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. Meeting IP67 standards, it provides protection against dust and water ingress. With a voltage rating of 600 VAC and RoHS compliance, the PT08P1214S is suitable for high-reliability applications in aerospace, defense, and industrial sectors. Its bayonet locking mechanism guarantees a secure mating interface. Trusted for its quality and performance, this connector is a crucial component in mission-critical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-14P(027) | AI-Solder Plug Connector 26482-1 | ![]() |


