| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-12-8P |
| Series: | PT Series |
| Part Aliases: | 71-149812-08P U71-149812-08P |
| SKU: | AMIPT08P-12-8P |
PT08P-12-8P
| Heilind Number: | AMIPT08P-12-8P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-12-8P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P-12-8P, a rugged MIL-DTL-26482 compliant Plug from the renowned PT Series. Designed for high-reliability applications, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring robust performance in demanding environments. The 12-8 insert arrangement, along with its IP67 rating, guarantees secure and sealed connections, making it ideal for use in harsh conditions. With Copper Alloy contacts plated in Gold, the PT08P-12-8P offers superior conductivity and corrosion resistance. Its Bayonet locking mechanism provides quick and secure mating, while the Right Angle shell type allows for space-efficient installation. Rated for up to 600 VAC, this connector is suitable for a wide range of industrial and military applications. Trust in the PT08P128P for reliable and efficient connectivity in even the most challenging settings.

