| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-14-12S |
| Series: | PT Series |
| Part Aliases: | 71-149814-12S U71-149814-12S |
| SKU: | AMIPT08P-14-12S |
PT08P-14-12S
| Heilind Number: | AMIPT08P-14-12S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-14-12S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P-14-12S Circular MIL Spec Connector, a rugged and reliable solution for demanding military and high-reliability applications. This plug, part of the MIL-DTL-26482 PT Series, features a durable aluminum shell with Olive Drab Cadmium finish, ensuring durability in harsh environments. The gold-plated copper alloy contacts provide excellent conductivity and corrosion resistance, meeting stringent IP67 standards for dust and water ingress protection. With a shell size of 14 and a socket contact type, it offers secure connectivity in a compact form factor. Designed for easy installation with a bayonet locking mechanism, this connector guarantees a stable and vibration-resistant connection. Rated for up to 600 VAC, it is suitable for high-voltage applications. The 14-12 insert arrangement accommodates various wire sizes, making it versatile for different cable assemblies. While offering superior performance, this connector is also RoHS compliant, aligning with environmental regulations. Trust the PT08P1412S for mission-critical communication and power transmission needs.

