| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-14-15P |
| Series: | PT Series |
| Part Aliases: | 71-149814-15P U71-149814-15P |
| SKU: | AMIPT08P-14-15P |
PT08P-14-15P
| Heilind Number: | AMIPT08P-14-15P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-14-15P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
SolderPotting Angle Plug, OD, MIL-DTL-26482, PT Series. Designed for durability in demanding environments, this military-specification connector features a rugged aluminum shell with Olive Drab Cadmium finish, providing reliable performance even in harsh conditions. With a contact material of Copper Alloy and Gold plating, it ensures excellent conductivity and corrosion resistance. Its IP67 rating guarantees protection against dust and water ingress. Featuring a shell size of 14 and contact type of Pin, it offers secure connections in aerospace, defense, and industrial applications. With a voltage rating of 600 VAC and RoHS compliance, it meets stringent regulatory standards. The Bayonet locking mechanism and hi-rel design make it ideal for mission-critical operations. Explore our range of Circular MIL Spec Connectors for high-quality connectivity solutions.

