| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-14-19P |
| Series: | PT Series |
| Part Aliases: | 71-149814-19P U71-149814-19P |
| SKU: | AMIPT08P-14-19P |
PT08P-14-19P
| Heilind Number: | AMIPT08P-14-19P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-14-19P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08P-14-19P is a rugged and reliable circular connector designed for military and high-reliability applications. With a MIL-DTL-26482 military specification, this connector ensures optimal performance in demanding environments. Featuring a PT Series design, it offers seamless compatibility with other connectors in its series. The contact material, made of durable Copper Alloy with Gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable protection against dust and water ingress. The shell size 14, constructed from sturdy Aluminum with an Olive Drab Cadmium finish, ensures durability and longevity. This plug connector, designed for right-angle installation, offers versatility in connectivity solutions. Its insert arrangement of 14-19, along with a bayonet locking mechanism, ensures secure connections. With a high voltage rating of 600 VAC, it is suitable for a wide range of applications. RoHS non-compliant.

