| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-20-16S |
| Series: | PT Series |
| Part Aliases: | 71-149820-16S U71-149820-16S |
| SKU: | AMIPT08P-20-16S |
PT08P-20-16S
| Heilind Number: | AMIPT08P-20-16S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-20-16S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08P-20-16S is a rugged MIL-DTL-26482 compliant plug connector from the PT Series, designed for reliable performance in harsh environments. Featuring contact material of Copper Alloy with Gold plating, it ensures excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides protection against dust and water ingress, making it ideal for outdoor and military applications. The shell size 20, made of durable Aluminum with Olive Drab Cadmium finish, offers robust construction. Its socket contact type and bayonet locking mechanism guarantee secure connections. Meeting high reliability standards, including a 1000 VAC voltage rating, the PT08P2016S is a top choice for demanding circular connector requirements.

