| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08P-8-2S(151) |
| Series: | PT Series |
| Part Aliases: | 71-290631-02S U71-290631-02S |
| SKU: | AMIPT08P-8-2S(151) |
PT08P-8-2S(151)
| Heilind Number: | AMIPT08P-8-2S(151) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08P-8-2S(151) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08P-8-2S(151) Plug, meticulously crafted to meet MIL-DTL-26482 military specifications, guaranteeing unparalleled performance in rugged environments. Part of the PT Series, this connector features a robust shell made of Olive Drab Cadmium-coated Aluminum, providing exceptional durability. With a shell size of 8 and a Right Angle design, it offers a secure and space-efficient connection. The contact sockets, constructed from Copper Alloy and plated with Gold, ensure reliable conductivity even in demanding conditions. Rated IP67 for water and dust resistance, and boasting a voltage rating of 600 VAC, this connector is suitable for high-reliability applications. Its Bayonet locking mechanism and insert arrangement of 8-2 further enhance its stability. Rest assured, the PT08P-8-2S(151) is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your connectivity solutions with this premium Circular MIL Spec Connector.

