| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-10-6P |
| Series: | PT Series |
| Part Aliases: | 71-331810-06P |
| SKU: | AMIPT08SE-10-6P |
PT08SE-10-6P
| Heilind Number: | AMIPT08SE-10-6P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-10-6P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08SE-10-6P Crimp Angle Plug, a rugged and reliable connector designed for military applications. Built to meet MIL-DTL-26482 specifications, this PT Series connector features a shell size 10, crafted from durable aluminum with an Olive Drab Cadmium finish. Its IP67 rating ensures protection against dust and water ingress, while the gold-plated copper alloy contacts guarantee excellent conductivity even in harsh environments. With a contact type of Pin and a versatile wire size compatibility ranging from 24 AWG to 20 AWG, this connector offers flexibility in deployment. The Right Angle shell type and Bayonet locking mechanism provide secure and space-saving connections, ideal for high-reliability applications. Rated for up to 600 VAC, the PT08SE106P is a dependable choice for demanding military and aerospace systems, ensuring seamless connectivity in critical operations.

