PT08SE-12-3S

Heilind Number:AMIPT08SE-12-3S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT08SE-12-3S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT08SE-12-3S
Series:PT Series
Part Aliases:71-331812-03S
SKU:AMIPT08SE-12-3S

Detailed Description

Introducing the PT08SE-12-3S, a military-grade Crimp Angle Plug designed for optimal performance in harsh environments. Compliant with MIL-DTL-26482 specifications, this connector from the PT Series ensures reliable connectivity in critical applications. Featuring Copper Alloy contacts with Gold plating, it guarantees high conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor use. The durable Aluminum shell, finished in Olive Drab Cadmium, provides excellent mechanical strength. Its 12-3 insert arrangement, suitable for 20-16 AWG wire sizes, and Bayonet locking mechanism ensure secure connections. With a voltage rating of 1000 VAC and high reliability (hi_rel), the PT08SE123S is the perfect choice for demanding industrial and military environments. Rest assured, this connector is RoHS compliant, meeting environmental standards. Upgrade to the PT08SE-12-3S for rugged, high-performance connectivity.