| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-12-8P |
| Series: | PT Series |
| Part Aliases: | 71-331812-08P |
| SKU: | AMIPT08SE-12-8P |
PT08SE-12-8P
| Heilind Number: | AMIPT08SE-12-8P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-12-8P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT08SE-12-8P, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a durable aluminum shell with a corrosion-resistant olive drab cadmium finish, making it ideal for harsh environments. The contact pins, made of high-quality copper alloy and coated with gold, ensure excellent conductivity and longevity. With an IP67 rating, it offers protection against dust and water ingress. Its bayonet locking mechanism provides secure mating, while the right-angle plug design allows for easy installation in tight spaces. Suitable for use with 24-20 AWG wire sizes, and rated for up to 600VAC, this connector is perfect for high-reliability applications in aerospace, defense, and industrial settings. Rest assured, it meets stringent RoHS compliance standards. Upgrade to the PT08SE-12-8P for robust and dependable connectivity in demanding situations.

