| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-12-8S |
| Series: | PT Series |
| Part Aliases: | 71-331812-08S |
| SKU: | AMIPT08SE-12-8S |
PT08SE-12-8S
| Heilind Number: | AMIPT08SE-12-8S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-12-8S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SE-12-8S is a rugged and reliable circular connector, meeting strict MIL-DTL-26482 military specifications for durability and performance. Part of the PT Series, this connector features a shell size of 12, constructed from aluminum with a durable olive drab cadmium finish. Its socket contact type, made of copper alloy and plated with gold, ensures optimal conductivity even in harsh environments. With an IP67 rating, it offers excellent protection against dust and water ingress. Designed for high reliability applications, it accommodates wire sizes ranging from 24 AWG to 20 AWG, with a voltage rating of 600 VAC. The bayonet locking mechanism guarantees secure connections, while its right angle shell type allows for efficient cable routing. Ideal for use in demanding industrial or military settings, the PT08SE-12-8S is a essential component for mission-critical systems.

