| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT08SE-14-12P |
| Series: | PT Series |
| Part Aliases: | 71-331814-12P |
| SKU: | AMIPT08SE-14-12P |
PT08SE-14-12P
| Heilind Number: | AMIPT08SE-14-12P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT08SE-14-12P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT08SE-14-12P circular connector is a rugged and reliable solution for military and high-reliability applications. Built to MIL-DTL-26482 specifications, this connector from the PT Series ensures superior performance in demanding environments. Featuring a shell size 14 with a plug, right angle configuration and olive drab cadmium shell finish, it offers secure and durable connectivity. The contact pins, made of copper alloy and plated with gold, guarantee efficient signal transmission with a voltage rating of 600 VAC. With a bayonet locking mechanism and IP67 rating, it provides protection against dust and moisture. Suitable for use with wire sizes ranging from 24 AWG to 16 AWG, this connector is a critical component in aerospace, defense, and other high-stakes applications. Trust the PT08SE-14-12P for your connectivity needs, where reliability is paramount.

